TE Connectivity 1057679-1

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 58.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057679-1.

IHS

Datasheet5 pages1 year ago
Datasheet12 pages24 years ago
Datasheet15 pages0 years ago

Master Electronics

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1057679-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2318
connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF122419
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5225557-6
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1057780-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity413771-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol Connex172104
connector, rf coaxial, n straight crimp jack, captive contact, for rg59, 62, 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-321-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59, 62 cable, 50 ohm
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm

Descriptions

Descriptions of TE Connectivity 1057679-1 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Connectors,RF Connectors/Coaxial Connectors 15GHz 50
RF Connectors / Coaxial Connectors 3104 7985 00
Conn TNC RCP 50Ohm Solder ST Cable Mount Gold
TE; DATA AND DEVICES; CRIMP TERMINALS, LUGS AND TWIST-ON SPLICES; 3104 7985 00
Compliant Compliant 19.1 mm Bulkhead Female 30.5 mm Gold Standard
3104 7985 00 Rohs Compliant: Yes |Amp Te Connectivity 1057679-1
TNC socket 50 Ω, RG-405, solder connection, straight, 1057679-1
UHF TNC and SHV Connectors TNC JACK FOR RG-405
CONN TNC JACK STR 50 OHM SOLDER
3104 7985 00 Part Number: 1057679-1 | Internal Number: 1057679-1 | Alias Number: 3104-7985-00 | TE Connectivity
RF COAXIAL, TNC JACK, 50 OHM, PANEL; Connector Type:TNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG405; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:15GHz; Connector Mounting:Panel Mount; Product Range:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057679-1 .
  • 3104 7985 00
  • 3104-7985-00