Amphenol RF 031-2301

connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
$ 8.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2301.

IHS

Datasheet1 page17 years ago

Electro Sonic

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF122396
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF082-6096-RFX
connector, rf coaxial, n commercial blkhd jack, solder/solder, for 0.085 semi-rigid
Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
Amphenol RF031-2300-RFX
connector, rf coaxial, tnc commercial panel recept, 4-hole flange, solder cup, 50ohm
TE Connectivity1-1337472-0
Conn TNC RCP 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual
Amphenol RF122419
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR161570000
Panel Receptacles,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 28mm*19mm
RadiallR143405000
Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
Amphenol RF031-2264-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, for rg/u 59, 50 ohm
Amphenol RF031-2318
connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.79mm, Gold, Straight Flanged Jack, Solder

Descriptions

Descriptions of Amphenol RF 031-2301 provided by its distributors.

connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Conn TNC 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Silver/Gold Automotive
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Female Socket,Receptacle,Threaded 1 11GHz 50Ω silvery Thread Welding cup welding mounting,bulkhead mounting,panel mount 26.67mm(Length)
Connector Type:Tnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper, Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 31-2301.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2301
  • 31-2301.