TE Connectivity 1057780-1

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 19.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057780-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago
Datasheet15 pages0 years ago

TE Connectivity

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+4.88%

CAD Models

Download TE Connectivity 1057780-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-2389-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg58, 141, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1057780-1 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn TNC 0Hz to 4GHz 50Ohm Solder ST Flange Mount RCP Gold Over Copper Package
STRAIGHT STANDARD 50OHMS PANEL MOUNT TNC CONN, JACK, SOLDER TERMINATION, COAXIAL
RF Connectors / Coaxial Connectors TNC ST JCK-REC 4HF PST
3152 1201 10,TNC FLANGE JACK RF Interface: TNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .64 in RF Connector Mated Outer Diameter (Approximate): 16.26 mm Impedance: 50 Ω TNC Jack .64" 16.26 mm | TE Connectivity
Rf/Coaxial, Tnc Jack, Straight, 50 Ohm, Solder; Connector Type:Tnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 3152 1201 10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10577801
  • 3152 1201 10
  • 3152-1201-10