Amphenol RF 031-2315-RFX

connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2315-RFX.

IHS

Datasheet1 page13 years ago

Electro Sonic

element14 APAC

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-71.48%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112116
connector, rf coaxial, bnc str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Plug
TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
Amphenol SMB Receptacle, Coaxial Connector, TH, 50Ω, Solder Termination, For Coax Cable
Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount

Descriptions

Descriptions of Amphenol RF 031-2315-RFX provided by its distributors.

connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG188, RG316
RF/COAXIAL, TNC PLUG, STRAIGHT, 50 OHM,; OHM, CRIMP; Connector Type:TNC Coaxial; Body Style:Straight
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF/Coaxial Connector; Connector Type:TNC Coaxial; Impedance:50ohm; RG Cable Type:174, 188A, 316, Belden 7805A; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight Plug; Coaxial Termination:Crimp

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2315-RFX