Amphenol RF 122419

RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
$ 5.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122419.

IHS

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

Mouser

element14

Inventory History

3 month trend:
-7.81%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF112536
connector, rf coaxial, bnc straight pcb jack w/flange, 4 legs, .500 leg spac, 50 ohm
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity / AMP1052689-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Receptacle
TE Connectivity5227820-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 122419 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF 122419 RF TNC Connector, Straight, Solder, Jack, 4-Hole Flange 50 Ohm
TNC Straight Solder Jack 0.141-inch Conformable RG-402 Times Tflex 402 4-Hole Flange 50 Ohm
Amphenol RF
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Locking, Jack
Through-hole,Female socket 1 11GHz 50Ω silvery Thread welding Bracket mounting,Flange mounting,welding mounting,threaded mounting,panel mount 23.3mm(Length)*17.5mm(height)
RF/COAXIAL, TNC JACK, STR, 50OHM, SOLDER; RF/COAXIAL, TNC JACK, STR, 50OHM, SOLDER; Connector Type:TNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-402, 0.141" Semi-Rigid; Frequency Max:11GHz; Connector Mounting:Panel

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF