TE Connectivity 1056700-1

Conn OSMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount RCP/RCP Gold Carton
$ 46.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1056700-1.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+18.31%

CAD Models

Download TE Connectivity 1056700-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-07-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity413249-1
Ampli, jack, blindmate 2.8 Mm Rohs Compliant: Yes |Amp Te Connectivity 413249-1
Amphenol RFAPH-NJ-MCXJ
Amphenol RF APH-NJ-MCXJ Adapter, N-Type Jack to MCX Jack, Straight, 50 Ohm
Amphenol RF242153
Amphenol RF 242153 Adapter, Mini-UHF Plug to UHF Jack, Straight, 50 Ohm
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 1056700-1 provided by its distributors.

Conn OSMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount RCP/RCP Gold Carton
RF Adapters - In Series SEE 2980-0000-62
SOLIS SP SPD22-16COM22-18MIL1325 | TE Connectivity 1056700-1
RF - Special Miniature Connectors
RF ADAPTER, SMP JACK-SMP JACK, 50 OHM;
2980 0000 62 |Amp Te Connectivity 1056700-1
SMA Connectors SMP JCK-JCK ADAPTER
OSMP-OSMP, Panel Mount, Jack-jack
2980 0000 62 RF Connector Type: SMP Body Angle: Straight RF Connector Center Contact Material: Beryllium Copper RF Connector Center Contact Plating Material: Gold Impedance: 50 Ω SMP Straight Beryllium Copper Gold | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2980-0000-62