Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 413249-1

Conn 2.8mm RCP 50Ohm Crimp ST Cable Mount Gold
$ 101.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 413249-1.

IHS

Datasheet1 page20 years ago

TE Connectivity

JRH Electronics

Jameco (USA)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 413249-1 provided by its distributors.

Conn 2.8mm RCP 50Ohm Crimp ST Cable Mount Gold
D-Sub Mil Spec Connectors Jack Blindmate; |Te Connectivity Amp 413249-1
AMPLIMITE,JACK,BLINDMATE 2.8 MM
Female, Cable Mount, Crimp Terminal, Jack
COAXIAL CONN, SEMI RIGID, STRAIGHT JACK; Connector Type:-; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Types:0.086" Semi Rigid; Contact Material:-; Contact Plating:-; Frequen

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413249-1 .