TE Connectivity 1045423-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
$ 74.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1045423-1.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Sager Electronics

Factory Futures

Newark

CAD Models

Download TE Connectivity 1045423-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-07-04
LTD Date2024-07-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol RF901-9531-2
Amphenol RF 901-9531-2 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
TE Connectivity1050776-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9531-1SF
Amphenol RF 901-9531-1SF RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF901-9501-3
connector, rf coaxial, sma str plug, solder-solder, for rg/u 174, 179b, 187a, 188a, 316
Amphenol RF901-9874
connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Molex 73404-2310 RF Connectors / Coaxial Connectors Smb Str Plg Crimp Rg 174/188/316 50Ohms
TE Connectivity1053488-1
Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Copper
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1045423-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Conn SSMA 0Hz to 18GHz 50Ohm Solder RA Cable Mount PL Gold Package
SSMA R/A Cable Plug 1007 7985 02
SMA Connectors SSMA RA PLG STD CBL SLDR
Rf/Coaxial, Ssma Plug, R/A, 50 Ohm, Solder; Connector Type:Ssma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:Rg405; Contact Material:Beryllium Copper; Frequency Max:38Ghzrohs Compliant: Yes |Te Connectivity 1007 7985 02
SSMA R/A Cable Plug 1007 7985 02 RF Interface: SSMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 7.24 mm RF Connector Mated Outer Diameter (Approximate): .285 in Impedance: 50 Ω SSMA Plug 7.24 mm .285" | Rf Connector | Part Number: 1045423-1 | Internal Number: 1045423-1 | Alias Number: 1007-7985-02 | .285" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1007 7985 02
  • 1007-7985-02