Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-9874

connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
$ 11.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9874.

IHS

Datasheet1 page12 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.97%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
TE Connectivity1050776-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9531-1SF
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF901-9808-2
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.141 Conformable

Descriptions

Descriptions of Amphenol RF 901-9874 provided by its distributors.

connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount PL Gold
Male Pin,Plug,Threaded 1 12.4GHz 50Ω golden Thread welding wire mounting,free hanging,SMD mount,Through hole mounting 17.1mm(Length)
Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 901-9874.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9874.