Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 172176

connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
$ 12.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172176.

Farnell

Datasheet1 page23 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
+34.32%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172180
CONNECTOR RF COAXIAL N RIGHT ANGLE CRIMP PLUG FOR RG174 316 LMR100 CABLE 50 OHM
Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF082-4426-11RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, rg8, 213, 214 ethernet
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 172176 provided by its distributors.

connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, RG8, RG213, RG225
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
ER - connector,rf coaxial,n ri
RS APAC
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread welding wire mounting,free hanging,Through hole mounting 31.6mm(Length)
RF/COAXIAL, N PLUG, R/A, 50OHM, CRIMP; C; RF/COAXIAL, N PLUG, R/A, 50OHM, CRIMP; Connector Type:N Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:B9913, LMR240, B7808A, B7810A, B8214; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)