Molex 73391-0040

RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.79mm, Gold, Straight Flanged Jack, Solder
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73391-0040.

Molex

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.91%

Alternate Parts

Price @ 1000
$ 6.24
$ 14.494
$ 14.494
Stock
15,057
29,856
29,856
Authorized Distributors
6
6
6
Connector Type
Coaxial, SMA
Coaxial, Receptacle, SMA
Coaxial, Receptacle, SMA
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Flanges, Panel
Panel
Panel
Frequency
18 GHz
18 GHz
18 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
Copper
Copper
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
RadiallR141557000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper

Descriptions

Descriptions of Molex 73391-0040 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.79mm, Gold, Straight Flanged Jack, Solder
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
Molex SMAConnector female Coaxial connector, 73391series, panel, 50¦¸impedance, Through hole termination
RF COAX Connector, SMA, STR FLNG JACK, 18GHZ; Connector Type:SMA Coaxial; Body Style:Straight Flanged Jack; Coaxial Termination:Solder;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0733910040
  • 733910040