
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1-88997-3 | 0 | 12h | |||||||||
| Heilind Asia | 1-88997-3 | 0 | 4h | |||||||||
| Interstate Connecting Components | 1-88997-3 | 0 | 10h | |||||||||
| TTI | 1-88997-3 | 0 | 60K | Tape & Reel | 19h | |||||||
| Sager Electronics | 1-88997-3 | 0 | 60K | Tape & Reel |
Download TE Connectivity 1-88997-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-88997-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: