TE Connectivity 1-88997-2

FFC/FPC Connectors; 1-88997-2; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-88997-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+1.92%

CAD Models

Download TE Connectivity 1-88997-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.068
Stock
7,100,586
260,481
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
Solder
Solder
Mount
Cable
Cable
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity88997-2
TE Connectivity Nickel plated,Tin crimp terminals Male terminal, FFCseries, welding
Connector Header, XH Series, 3 Position, 2.50mm, Through Hole, Press-Fit, Solder, Natural

Descriptions

Descriptions of TE Connectivity 1-88997-2 provided by its distributors.

FFC/FPC Connectors; 1-88997-2; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
Product Range:Ffc Series; Contact Gender:Pin; Contact Termination Type:Solder; For Use With:Flexible Flat Conductor Cable; Wire Size Awg Max:-; Wire Size Awg Min:-; Current Rating:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-88997-2.
FFC S.TAB 100SN RL Contact Mating Area Plating Material: Gold Flash Contact Type: Pin Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Solder Tab Contact Base Material: Phosphor Bronze Gold Flash Pin FFC Solder Tab | Connector Contact | Part Number: 1-88997-2 | Internal Number: 1-88997-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-88997-2.