TE Connectivity 88997-2

TE Connectivity Nickel plated,Tin crimp terminals Male terminal, FFCseries, welding
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 88997-2.

IHS

Datasheet4 pages2 years ago

Future Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.74%

CAD Models

Download TE Connectivity 88997-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.071
Stock
257,981
5,355,710
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
Solder
Solder
Mount
Cable
Cable
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-88997-2
FFC/FPC Connectors; 1-88997-2; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
Header, Vertical, 4Way; |Jst / Japan Solderless Terminals B4B-XH-A (LF)(SN)
Connector Header, XH Series, 3 Position, 2.50mm, Through Hole, Press-Fit, Solder, Natural
JST XH Series Wire-to-Board Connector, 2.5mm Pitch, 3-Pin Single Row Header, Straight, TH

Descriptions

Descriptions of TE Connectivity 88997-2 provided by its distributors.

TE Connectivity Nickel plated,Tin crimp terminals Male terminal, FFCseries, welding
FFC&FPC Connectors SOLDER TAB CONTACT 75000
FFC S.TAB 100SNPB RL, FFC Contacts | TE Connectivity 88997-2
88997-2 - Ffc S.Tab 100Snpb Rl Rohs Compliant: No
Flexible Film (FFC) Connectors SOLDER TAB CONTACT
Contact PIN Solder ST Cable Mount Reel Automotive
Connector Accessory, Contact, Phosphor Bronze
88997-2, TE CONNECTIVITY/AMP BRAND
CONTACT FLAT FLEX PIN TIN-LEAD
FFC S.TAB 100SNPB RL Contact Type: Pin Contact Mating Area Plating Material: Tin-Lead Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Solder Tab Contact Base Material: Phosphor Bronze Pin Tin-Lead FFC Solder Tab | 2.54Mm Ffc Connectors Pin Contact | Part Number: 88997-2 | Internal Number: 88997-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88997-2.