TE Connectivity 1-66332-4

Circular Connector Contact, Pin, 24 AWG, 20 AWG, Crimp, Tin Plated Contacts;
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66332-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages19 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-66332-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.63
Stock
313,430
89,353
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass

Descriptions

Descriptions of TE Connectivity 1-66332-4 provided by its distributors.

Circular Connector Contact, Pin, 24 AWG, 20 AWG, Crimp, Tin Plated Contacts;
Multimate Product Highlights: Pin Bright Tin Contact Mating Area Plating Wire Range = 0.20-0.60 [24-20] mm [AWG] Insulation Diameter = 2.03 - 2.54 mm Brass Contact Material
Product Range:Multimate Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:Amp G Series, M Series, Cpc Connectors; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-66332-4.
III+ PIN,24-20,TIN ,STRIP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin (Sn) Pin 24 – 20 AWG | Connector Contact | Part Number: 1-66332-4 | Internal Number: 1-66332-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66332-4.