Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SM14ML1TK6

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
$ 5.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM14ML1TK6.

IHS

Datasheet164 pages5 years ago

Farnell

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.33%

Supply Chain

Introduction Date2021-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Circular Connector Contact, Stamped, Pin; |Souriau-Sunbank / Eaton SM24M1TK6
Connector Accessory, 0.078in Min Cable Dia, 0.118in Max Cable Dia, Contact
ITT / Cannon192900-0002
ITT Cannon Circular Connector Pin, T2P Series, Male, Crimp, 20-16 AWG
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass
ITT / Cannon192990-0040
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge

Descriptions

Descriptions of Eaton SM14ML1TK6 provided by its distributors.

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau SCT
Souriau Circular connector pins TRIM TRIO SMseries, Male plug, Crimp connection, Pin size16, 14 AWGwire_gauge
Contact, 14Awg, Pin, Crimp; |Souriau-Sunbank/eaton SM14ML1TK6
CONTACT PIN STAMPED SZ 16 CRIMP 14AWG TRIM TRIO SM SER TIN PLATE
Contact PIN 16 Size Crimp ST Cable Mount 14AWG Loose
TRIM TRIO CONTACTS STRIP HYFEN LOOSE PC CON
CONTACT, 14AWG, TRIM TRIO CONNECTOR; Product Range:Trim Trio Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:14AWG; For Use With:TRIM TRIO Circular Connectors; Conta

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM14ML 1TK6
  • SM14ML-1TK6
  • SM14ML1TK6.