ITT / Cannon 192900-0002

Contact Pin Crimp 1.6MM 0.75-1.5MM Apd Ser Circ Tin 192900-0002 Bulk
$ 0.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0002.

IHS

Datasheet1 page7 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-7.07%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass
ITT / Cannon192990-0020
Contact PIN Crimp ST Cable Mount Loose Piece

Descriptions

Descriptions of ITT / Cannon 192900-0002 provided by its distributors.

CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
Conn Contact M 1 POS Crimp ST 1Terminal 1Port Loose Piece
Contact PIN Crimp ST Cable Mount 16-18AWG Bag
ITT Cannon T2P, , , 20¡ú 16 awg
TRI CON PIN 16-20 TIN HC ST/LO
CRIMP PIN, APD, LOOSE, 0.75-1.5MM2; Product Range: Trident Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Trident & APD 6/7 way connectors; Contact Plating: Tin Plated Contacts; Contact Material: -; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192900-0002.
  • T2P16MC4LT