Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SM24M1TK6

Circular Connector Contact, Stamped, Pin; |Souriau-Sunbank / Eaton SM24M1TK6
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM24M1TK6.

IHS

Datasheet10 pages12 years ago

element14 APAC

Farnell

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.90%

Supply Chain

Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector Accessory, 0.078in Min Cable Dia, 0.118in Max Cable Dia, Contact
Souriau Circular Connector Pin, SM Series, Plug, Crimp, Pin Size #16, 22-20 AWG
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
ITT / Cannon192900-0002
ITT Cannon Circular Connector Pin, T2P Series, Male, Crimp, 20-16 AWG
ITT / Cannon192990-1240
ITT CANNON 192990-1240 Contact, Trident Series, Pin, 16 AWG, 14 AWG, Crimp, Brass
ITT / Cannon192990-0040
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge

Descriptions

Descriptions of Eaton SM24M1TK6 provided by its distributors.

Circular Connector Contact, Stamped, Pin; |Souriau-Sunbank / Eaton SM24M1TK6
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Souriau SCT
Contact PIN 16 Size Crimp ST Cable Mount 24AWG Reel
2PC STRIP HYF PIN 26-24 PIN 26-24
CONTACT, 26-24AWG, TRIM TRIO CONNECTOR; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 26AWG; For Use With: TRIM TRIO Circular Connectors; Co
SC / SM #16 (1.6mm) stamped and formed contacts are two piece strip and formed crimp snap-in pin and sockets.These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification.SC / SM #16 (1.6mm) stamped and formed contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.These contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating and selective plating options.The contact is with its open barrel is standard available on strip and packaged with 3000 pcs on reel. This reel packaging combined with semi or even full automatic crimp tooling provides the added advantage of a lower production cost for high series volumes. For lower volumes, we also proposed a loose piece packaging adapted for manual crimping process.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM24M-1TK6