TE Connectivity 1-640551-0

CONN DUST COVER 10POS CLOSED / Connector Cap (Cover), Dust For MTA-156 Series
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640551-0.

Newark

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+328%

CAD Models

Download TE Connectivity 1-640551-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1123722-0
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640551-8
Connector Accessories 8 POS Closed End Dust Cover Polyester White
TE Connectivity640551-7
DUST COVER, 7 WAY; Material:Polyester; Colour:Natural; Series:MTA; Ways, No. of:7
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Molex 09-50-8103 KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural
Molex 09-50-8100 KK 3.96mm Crimp Terminal Housing, 10 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1-640551-0 provided by its distributors.

CONN DUST COVER 10POS CLOSED / Connector Cap (Cover), Dust For MTA-156 Series
PCB Connector Covers, Cover, 10 Position, .156 in [3.96 mm] Centerline, Polyester, Standard Product Profile, Dust Cap, MTA 156
DUST COVER, 10WAY; Accessory Type: Dust Cover; For Use With: MTA 156 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Natural; Material: Polyester
Special Order: 10P MTA156 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 1-640551-0 | Internal Number: 1-640551-0 | Polyester | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640551-0.