TE Connectivity 640551-7

DUST COVER, 7 WAY; Material: Polyester; Colour: Natural; Series: MTA; Ways, No. of: 7
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640551-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-2.91%

CAD Models

Download TE Connectivity 640551-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640388-7
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-1123722-7
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1123724-4
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Header Connector,Cable Mount,PLUG,7 Contacts,0.156 Pitch,LOCKING MECH
Connector Housing Power Receptacle 7 Position 3.96 mm Straight Cable Mount
Board Connector, 7 Contact(S), 1 Row(S), Female, Straight, Crimp Terminal, Locking, Natural

Descriptions

Descriptions of TE Connectivity 640551-7 provided by its distributors.

DUST COVER, 7 WAY; Material:Polyester; Colour:Natural; Series:MTA; Ways, No. of:7
CONN DUST COVER 7POS CLOSED / Connector Cap (Cover), Dust For MTA-156 Series
Connector Accessories Dust Cover Straight Polyester Natural
Headers & Wire Housings DUST COVER 7P Closed End
7pin Cap (Cover),Dust MTA-156 Series 11.18mm
Connector Accessory, Cover Item, Polyester
Accessory Type:Dust Cover; For Use With:Amp Mta-156 Series Idc Connectors; No. Of Positions:7Positions; Strain Relief Material:Pet (Polyester); Product Range:-; Connector Body Material:Pet (Polyester) Body; No. Of Contacts:7Contacts Rohs Compliant: Yes |Amp Te Connectivity 640551-7.
07P MTA156 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640551-7 | Internal Number: 640551-7 | Polyester | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640551-7.