What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 09-50-8103

Molex 09-50-8103 KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural

$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8103.

TME

Datasheet3 pages8 years ago

Molex

JRH Electronics

element14

Newark

Inventory History

3 month trend:
+60.25%

CAD Models

Download Molex 09-50-8103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal
3.96mm Pitch KK® Crimp Terminal Housing Use With Trifurcon® Terminals, 10 Circuits
TE Connectivity3-640433-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity1-1445022-0
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-7
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Natural Package

Descriptions

Descriptions of Molex 09-50-8103 provided by its distributors.

Molex 09-50-8103 KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural
CONN HOUSING, RCPT, 10POS, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: KK 396 41695 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mat
Connector, Rcpt, 10Pos, 1Row, 3.96Mm; Product Range:Kk 396 41695; Gender:Receptacle; No. Of Positions:10Positions; Pitch Spacing:3.96Mm; For Use With:797582145, 797582146 Crimp Terminals; Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-8103

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508103
  • 00950-8103
  • 009508103
  • 09-50-8103.
  • 09-508103
  • 09508103
  • 41695-N-D10
  • 9508103