Molex 09-50-8100

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8100.

Newark

Datasheet3 pages8 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-2.87%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Card Edge Connector, 9 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Hole
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Card Edge Connector, 5 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Card Edge Connector, 3 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural

Descriptions

Descriptions of Molex 09-50-8100 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Receptacle 1 10pin Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting 6.604mm(width)*6.6mm(height)
CONN HOUSING, RCPT, 10POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508100
  • 009508100
  • 09508100
  • 41695-N-A10
  • 9508100