What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 640551-8

Connector Accessories 8 POS Closed End Dust Cover Polyester White

$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640551-8.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-13.99%

CAD Models

Download TE Connectivity 640551-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640388-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity1-1123722-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity / AMP1744544-8
Connector Accessories Terminal Position Assurance Straight Nylon Black Bag
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Connector, Rcpt, 8Pos, 1Row, 3.96Mm; |Molex 09-50-8080
Molex9524084
Header Connector,Cable Mount,PLUG,8 Contacts,SKT,0.156 Pitch,LOCKING

Descriptions

Descriptions of TE Connectivity 640551-8 provided by its distributors.

Connector Accessories 8 POS Closed End Dust Cover Polyester White
PCB Connector Covers, Cover, 8 Position, .156 in [3.96 mm] Centerline, Polyester, Standard Product Profile, Dust Cap, MTA 156
DUST COVER, 8WAY; Accessory Type: 8 Position Closed End Dust Cover; For Use With: MTA 156 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Natural; Material: Poly
08P MTA156 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640551-8 | Internal Number: 640551-8 | Polyester | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty