TE Connectivity 1-5750913-7

Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug
$ 11.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5750913-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-22.09%

CAD Models

Download TE Connectivity 1-5750913-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.05
$ 16.595
Stock
6,876
13,963
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
68
68
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC, IDT
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5749111-6
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity749621-7
68 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 749621-7
TE Connectivity5749621-7
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
NORCOMP 988-068-130L121I/O Connector, 988 Series, SCSI, Plug, 68 Contacts, Solder, Cable Mount
HARTING Elektronik60030505200
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-5750913-7 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug
D-Sub plug, 68 pole, standard, equipped, straight, IDC connection, 1-5750913-7
CONN, D-SUB, CABLE PLUG, 68POS, STR, III SERIES, IDC, 30-28AWG
CONNECTOR, D SUB, PLUG, 68POS; No. of Contacts: 68Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: -; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Carbon Steel Body; Contact Mate
68 50SR CABLE CONN KIT Number of Positions: 68 Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Board Connector Mounting Type: Cable Mount (Free-Hanging) Centerline (Pitch): 1.27 mm D-Shaped Connector | 68 Plug Cable-to-Cable Cable Mount (Free-Hanging) | Part Number: 1-5750913-7 | Internal Number: 1-5750913-7 | 1.27 mm | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5750913-7.