NorComp 988-068-130L121

NORCOMP 988-068-130L121I/O Connector, 988 Series, SCSI, Plug, 68 Contacts, Solder, Cable Mount
$ 16.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 988-068-130L121.

IHS

Datasheet3 pages0 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-36.11%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5749111-6
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity / AMP749621-7
68 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 749621-7
TE Connectivity2-5174225-5
Conn PCB Connector PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount
HARTING Elektronik60030505200
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking

Descriptions

Descriptions of NorComp 988-068-130L121 provided by its distributors.

NORCOMP 988-068-130L121I/O Connector, 988 Series, SCSI, Plug, 68 Contacts, Solder, Cable Mount
Male Pins,Plug 2 68pin Steel (Front)/Zinc (Rear),Nickel Plated 1A
CONNECTOR, D-TYPE PLUG, 68POS , SOLDER CUP
Connector, Scsi, Plug, 68Pos, Solder; No. Of Contacts:68Contacts; Gender:Plug; Connector Type:Scsi; Contact Termination Type:Solder; Product Range:988 Series; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Norcomp 988-068-130L121

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc