TE Connectivity 5749111-6

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
$ 11.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749111-6.

IHS

Datasheet5 pages2 years ago

Farnell

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-32.11%

CAD Models

Download TE Connectivity 5749111-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity749621-7
68 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 749621-7
TE Connectivity5749111-4
Conn D Subminiature Plug 50 POS DD Shell Size 1.27mm IDT ST Cable Mount Tube
TE Connectivity5749621-7
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
HARTING Elektronik60030505200
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking

Descriptions

Descriptions of TE Connectivity 5749111-6 provided by its distributors.

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
IDC D-Sub Plug Assembly, Wire-to-Wire, IDC Termination, 1.27mm Pitch, Signal Circuit
CONN D-TYPE PLUG 68POS IDC / 68 Position D-Type Plug, Male Pins Connector
Telecom And Datacom Connector, 68 Contact(S), Male, Idc Terminal, Plug
D SUB CONN, PLUG, 68POS, IDC; No. of Contacts: 68Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: -; Product Range: Amplimite 0.050 III Series; Connector Body Material: Steel Body; Contact Materia
68 50SR CABLE PLUG ASSY Number of Positions: 68 Connector & Housing Type: Plug Connector System: Cable-to-Board Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 1.27 mm Ampseal Header | 68 Plug Cable-to-Board Free-Hanging (In-Line) | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749111-6..