TE Connectivity 5749621-7

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
$ 9.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749621-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+15.59%

CAD Models

Download TE Connectivity 5749621-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.95
$ 11.24
Stock
349,402
21,958
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
68
68
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5749210-7
Telecom and Datacom Connector, 68 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity1-750913-7
Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Plug
TE Connectivity5749111-6
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC

Descriptions

Descriptions of TE Connectivity 5749621-7 provided by its distributors.

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug
D Subminiature Connector Number Of Conta; |Te Connectivity Amp 5749621-7.
Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Package
PLUG, IDC, SCSI2, 68WAY; No. of Contacts: 68Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: -; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Steel Body; Contact Material: Phosphor
68 50S CABLE PLUG CONN/COV KIT Number of Positions: 68 Connector & Housing Type: Plug Connector System: Cable-to-Board Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 1.27 mm Ampseal Header | 68 Plug Cable-to-Board Free-Hanging (In-Line) | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749621-7.