TE Connectivity 1-5206478-2

Connector Accessories Backshell/Cable Clamp Thermoplastic Shell Size 3 Individual
$ 5.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5206478-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-08-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-5206478-2 provided by its distributors.

Connector Accessories Backshell/Cable Clamp Thermoplastic Shell Size 3 Individual
CABLE CLAMP ASSEMBLY,KIT Connector Strain Relief | Part Number: 1-5206478-2 | Internal Number: 1-5206478-2 | TE Connectivity
CABLE CLAMP ASSEMBLY,KIT; Product Range:AMPLIMITE HD-20 Series; D Sub Shell Size:DB; Cable Exit Angle:45°, 180°; Connector Body Material:Thermoplastic Body; SVHC:No SVHC (27-Jun-2018)
Cable Clamp Kit, Size 3, Thermoplastic; Rango De Producto:Serie Amplimite Hd-20; Carcasa D Sub, Tamaño:Db; Ángulo De Salida Del Cable:45°/180°; Material Del Cuerpo Del Conector:Termoplástico; Conector, Tamaño De La Carcasa:Db |Amp Te Connectivity 1-5206478-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5206478-2 .