TE Connectivity 1-353715-5

Rectangular Connector Contacts; 1-353715-5; TE CONNECTIVITY; Tin; Crimp; Socket
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353715-5.

IHS

Datasheet5 pages1 year ago

element14 APAC

LKR

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-25.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1-353715-5 provided by its distributors.

Rectangular Connector Contacts; 1-353715-5; TE CONNECTIVITY; Tin; Crimp; Socket
Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, tin-plated, 1-353715-5
DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 14 - 16 AWG
TE Connectivity , Dynamic 3000, 2mm2, 1.25mm
Contact SKTCrimp STCable Mount 14-16AWG T/R
DYNAMIC D-3 REC CONT. 3L PRE-TIN
Headers & Wire Housings RECPT 16-14 AWG
Contact SKT Crimp ST Cable Mount Reel
1-353715-5, TE CONNECTIVITY/AMP BRAND
Contact, Socket, 16-14Awg, Crimp; Product Range:Dynamic D-3000 Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 1-353715-5
CONN SOCKET 14-16AWG CRIMP TIN
DYNAMIC D-3 REC CONT. 3L PRE-TIN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Tin (Sn) Receptacle 16 – 14 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-353715-5 | Internal Number: 1-353715-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-353715-5.