TE Connectivity 1-331366-0

Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-331366-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.31%

CAD Models

Download TE Connectivity 1-331366-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity 1-331366-0 provided by its distributors.

Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
SPADE TONGUE, M5, RED, 22-16AWG; Product Range:PIDG Series; Wire Size (AWG):22AWG to 16AWG; Conductor Area CSA:1.3mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon (Polyamide); Insulator Colo
PIDG SPDFLG 22-16COM22-18MIL10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.3 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Spade Tongue Terminal 22 – 16 AWG .3 – 1.3 mm² 509 – 3260 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 1-331366-0 | Internal Number: 1-331366-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-331366-0 .
  • 1-331366-0.