Panduit PN18-10R-M

Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-10R-M.

IHS

Datasheet1 page0 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.92%

Alternate Parts

Price @ 1000
$ 0.411
$ 0.91
$ 0.91
Stock
1,723
4,015
4,015
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8F-MY
FORK TERMINAL VINYL INSULATED FUNNEL ENTRY 22- 16 AWG #8 STUD SIZE

Descriptions

Descriptions of Panduit PN18-10R-M provided by its distributors.

Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal
TERMINAL, RING TONGUE, #10, 18AWG, RED;; TERMINAL, RING TONGUE, #10, 18AWG, RED; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:18AWG; Cond; Available until stocks are exhausted Alternatives available
TERMINAL, RING TONGUE, #10, 18AWG, RED;; TERMINAL, RING TONGUE, #10, 18AWG, RED; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Product Range: -; Insulator Colour: Red; I
Ring Terminal, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN18-10R-M.