Panduit PV18-14R-MY

Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-14R-MY.

IHS

Datasheet1 page0 years ago

Farnell

TME

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-61.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.35
$ 0.87
Stock
8,677
5,552
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit PV18-14R-MY provided by its distributors.

Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
Ring Terminal 22 18 AWG 1/4 stud size vinyl insulated funnel entry bulk package.
Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Box
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 18 AWG; 1/4 in.
Panduit Sales Corp Ring TermVinyl22-18Awg1/4InPk1000
Pan-Term PV18-14R-MY Loose Piece Ring T

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV18-14R-MY.