TE Connectivity 1-1954289-1

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1954289-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1954289-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity1-2058703-1
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
TE Connectivity2058703-1
2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector
Board Connector, 2 Contact(S), 1 Row(S), Female, Right Angle, 0.145 Inch Pitch, Surface Mount
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Terminal Connector Receptacle Female 2A 500V 2-Pos.

Descriptions

Descriptions of TE Connectivity 1-1954289-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
Board-to-Board 2 Position Hermaphroditic Blade and Receptacle Connector - Black
Connector,blade & Recpt 2 Pos |Amp Te Connectivity 1-1954289-1
Conn Board to Board HDR 2Power POS 4mm Solder RA SMD T/R
CONN SSL RCPT & BLADE 2POS 4MM
Connector,Blade & Recpt 2 Pos PCB Connector Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Hermaphroditic Connector Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 1-1954289-1 | Internal Number: 1-1954289-1 | TE Connectivity
CONNECTOR, BLADE & RECEPTACLE, 2WAY; Series:Hermaphroditic; Pitch Spacing:4mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination:Surface Mount Right Angle; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:5A; Flammability Rating:UL 94V-O; Lead Spacing:4mm; Material:High Temp. Thermoplastic; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:90V; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty