TE Connectivity 2058703-1

2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2058703-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+8.77%

CAD Models

Download TE Connectivity 2058703-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-05
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity1971567-1
Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R
TE Connectivity1-2058703-1
TE Connectivity circuit board to circuit board Lighting Connectors, Hermaphroditicseries
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Terminal Connector Receptacle Female 2A 500V 2-Pos.

Descriptions

Descriptions of TE Connectivity 2058703-1 provided by its distributors.

2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector
Hermaphroditic Blade and Receptacle Connector - Wire-to-Board, Board-to-Board and Dust Cover | CONN SSL RCPT & BLADE 2POS 4MM
BOARD-BOARD CONN, RECEPTACLE, 2WAY, 1ROW; Connector Type:Board to Board; Series:Hermaphroditic; Pitch Spacing:4mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination:Surface Mount Horizontal ;RoHS Compliant: Yes
Herm Blade & Recp Assy, 2 Pos,Latch PCB Connector Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Co-Planar Number of Positions: 2 PCB Mount Hermaphroditic Connector Right Angle Board-to-Board Co-Planar | PCB Header & Receptacle | Part Number: 2058703-1 | Internal Number: 2058703-1 | TE Connectivity | LUMAWISE
CONNECTOR, BLADE & RECEPTACLE, 2WAY; Connector Type:Board to Board; Series:Hermaphroditic; Contact Termination:Solder; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:6A; Flammability Rating:UL94V-0; Lead Spacing:4mm; Material:LCP; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:125V; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20587031