Molex 104238-0210

Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
$ 0.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 104238-0210.

Upverter

Datasheet4 pages6 years ago

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

CAD Models

Download Molex 104238-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-11-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
Amphenol Communications Solutions10120045-200LF
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Hermaphroditic
Conn Wire to Board RCP 2 POS 3.7mm Solder RA SMD Flexi-Mate™ Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
TE Connectivity1971567-1
Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R
HARWIN 2.54mmpitch2pSingle row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Molex 104238-0210 provided by its distributors.

Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Mini Lite-Trap Conn. Header Assy 2 Ckts/Molex |Molex 104238-0210
Lighting connectors; MOLEX; 104238-0210; Natural; Poke-In, Receptacle; Tin; KR
Conn Wire to Board RCP 2 POS 3mm Solder RA SMD Mini Lite-Trap™ T/R
Conn Wire to Board HDR 2 POS Right Angle, Push Button Type SMD
Molex 3mmpitch2pSingle row female wire to board, Mini Lite-Trapseries, right angle, surface mount
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
CONNECTOR, RCPT, 2POS, 1ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: Mini Lite-Trap 104238 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1042380210
  • 1042380210.