Molex 503471-0200

PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
$ 622.383
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503471-0200.

JRH Electronics

Datasheet2 pages7 years ago

Molex

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.53%

CAD Models

Download Molex 503471-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-29
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Conn Wire to Board RCP 2 POS 3.7mm Solder RA SMD Flexi-Mate™ Bag
TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
TE Connectivity1-2058703-1
TE Connectivity circuit board to circuit board Lighting Connectors, Hermaphroditicseries
TE Connectivity1-1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions10120045-200LF
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Hermaphroditic

Descriptions

Descriptions of Molex 503471-0200 provided by its distributors.

PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.145 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug
FLEXIMATE 3.7MM PCB RA RECEPTACLE | Molex Incorporated 503471-0200
Conn Wire to Board RCP 2 POS 3.7mm Solder RA SMD Flexi-Mate™ T/R
Flexi-Mate™ 3.70mm Pitch Board-to-Board/Wire-to-Board Receptacle, SMT, Right Angle, 3.00mm Stacking Height, 2 Circuits
Lighting Conn 3.7 LED REC HSG AS SY EMBSTP PKG
02P FLEXIMATE RECEPTACLE WHITE RoHSconf
FLEXI-MATE 3.70MM BTB/WTB RECEPTACLE
CONN SSL RCPT 2POS 3.7MM SOLDER
; Connector Type:Wire to Board; Series:Flexi-Mate; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.7mm; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5034-71-0200
  • 5034710200