TE Connectivity 1-1825139-6

Switch, A Toggle, S Actuator, Y Bushing, C Terminal, B Contact | Te Connectivity A205SYCB04
$ 4.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825139-6.

Upverter

Technical Drawing4 pages9 years ago

Newark

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.49%

CAD Models

Download TE Connectivity 1-1825139-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity / AMP2-1825138-3
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, A TERMINAL, Q CONTACT | TE Connectivity A201SYAQ04
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-DP3-T1-B1-M2QE
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T2-B4-M6RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE Connectivity1-1825139-8
TOGGLE SWITCH DPDT (ON)-OFF-(ON), 5 A@ 125 V AC, 5 A@ 28 V DC, PANEL MOUNT
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TE Connectivity1-1825139-7
Toggle Switch, Dpdt, 5A, 28Vdc, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825139-7

Descriptions

Descriptions of TE Connectivity 1-1825139-6 provided by its distributors.

SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, B CONTACT | TE Connectivity A205SYCB04
Switch Toggle (ON) OFF (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Toggle Switch, DPDT, (on)-off-(on), Latched, 0.4A, 20VDC, Solder Terminal, Standard Type Actuator, Panel Mount
Toggle Switches DP (ON)-OFF-(ON) BAT PC TOGGLE SWITCH
Toggle Switch DPDT (on)-off-(on)
TOGGLE SWITCH, DPDT, 20VAC, PCB; Switch Operation: (On)-Off-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: PCB; Contact Current Max: -; Co 05N0960
A205SYCB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: (On) Off (On) Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw (On) Off (On) 20 VDC | Toggle Switch | Part Number: 1-1825139-6 | Internal Number: 1-1825139-6 | Alias Number: A205SYCB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A205SYCB04