Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity A203SYCB04

Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
$ 3.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A203SYCB04.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+2.11%

CAD Models

Download TE Connectivity A203SYCB04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.593
$ 3.48
Stock
26,631
14,026
Authorized Distributors
6
6
Throw Configuration
DPDT
DPDT
Actuator Material
Brass, Phenolic
Brass, Phenolic
Termination
Solder
Solder
Current Rating
2 A
5 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
Non-Illuminated
Illuminated
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE ConnectivityA201SYCB04
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825138-4
Carling Technologies2M1-DP1-T2-B4-M6RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE Connectivity1-1825143-7
Switch Toggle ON OFF ON DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Carling Technologies2M1-DP3-T1-B1-M2QE
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7201SYCQE
Switch Toggle ON None ON DPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of TE Connectivity A203SYCB04 provided by its distributors.

Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Toggle Switch, DPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Type Actuator, Panel Mount
Toggle Sw Dp On-Off-On Lng Bat Pc Toggle; |Te Connectivity Amp 1825139-8
TOGGLE SWITCH, DP3T, 0.4VA, 20V, THT; Switch Operation:On-Off-On; Contact Configuration:DP3T; Illumination:Non Illuminated; Product Range:Gemini A Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Volt
A203SYCB04 Configuration (Pole-Throw): Double Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Gold Double Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 1825139-8 | Internal Number: 1825139-8 | Alias Number: A203SYCB04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825139-8
  • 1825139-8 .