TE Connectivity 1-1734346-1

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734346-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Upverter

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

1 year trend:
Restocked

CAD Models

Download TE Connectivity 1-1734346-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 1.02
$ 1.02
Stock
1,239
5,600
5,600
Authorized Distributors
4
6
6
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
4
4
4
Mount
Horizontal, Surface Mount
Horizontal
Horizontal
Contact Plating
Gold, Nickel
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734248-4
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Surface Mount
Modular Connectors / Ethernet Connectors TOP ENTRY 4/4 SMT JK W/TABS LCP
PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle
TE Connectivity84952-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Bottom
TE Connectivity84953-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top

Descriptions

Descriptions of TE Connectivity 1-1734346-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
USB CONN, 2.0 TYPE B, RCPT, 4POS, SMT; USB Connector Type: USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Surfac; Available until stocks are exhausted Alternative available
Usb Connector, 2.0, 4Pos, Rcpt, Smd; Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-1734346-1
STD USB TYPE B, R/A, SMT USB Adapter Type: B USB Version: 2.0 Connector Profile: Standard Connector & Housing Type: Receptacle Number of Ports: 1 B 2.0 Standard Receptacle | Usb Connector Type | Part Number: 1-1734346-1 | Internal Number: 1-1734346-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117343461