Molex 95501-6449

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95501-6449.

Upverter

Datasheet2 pages6 years ago

IHS

Newark

Molex

Farnell

Inventory History

3 month trend:
+19.18%

CAD Models

Download Molex 95501-6449 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, THT
Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Frame
Modular Connectors / Ethernet Connectors 4P4C R/A PCB BLACK LOW PROFILE
Modular Connectors / Ethernet Connectors VERT SMT 4/4 RJ11 SMALL PANEL CUTOUT
TE Connectivity215875-1
CONN MOD JACK 4P4C R/A UNSHLD / Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3

Descriptions

Descriptions of Molex 95501-6449 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connectors / Ethernet Connectors RA SMT 4/4 LOW PROFILE
Molex 955016449 49 pcs Modular Jack, Right-Angle, Surface Mount, 4/4, Low Profile, Tube
Molex RJ11interface 95501series, Mother seatRJ11 Connector, Surface mount type, 4P4Croad, Cat3
Modular Jacks, Low Profile, SMT, 4/4 Circuits, Gold (Au)
CAT3 4P4C RIGHT ANGLE CABLE MOUNT UNSHIELDED RJ22 MODULAR JACK CONNECTOR
JACK, RJ11, LP, 4/4; Connector Type:RJ11; Gender:Jack; No. of Contacts:4; No. of Positions:4; No. of Ports:1; LAN Category:Cat3; Contact Termination:Surface Mount; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
RJ Connector Type = RJ11 / Gender = Jack / Positions = 4 / Contacts = 4 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0955016449
  • 955-01-6449
  • 955016449