Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84953-4

FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84953-4.

Sager Electronics

Datasheet1 page16 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+15.02%

CAD Models

Download TE Connectivity 84953-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84952-5
FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity84953-5
FFC/FPC Connector Socket 5 Position 1 mm Solder Right Angle Surface Mount T/R
TE Connectivity84952-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FPC, Surface Mount, Bottom
TE Connectivity84981-4
Ffc/Fpc Board Connector, Right Angle; |Te Connectivity Amp 84981-4.
TE Connectivity84982-4
Conn FPC Connector SKT 4 POS 2mm Solder ST SMD T/R
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P

Descriptions

Descriptions of TE Connectivity 84953-4 provided by its distributors.

FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top
TE Connectivity 1mm Pitch 4P FPC Receptacle, FPC Series, Single Row, Surface Mount
Flexible Film (FFC) Connectors ZIF TOP 1X04P SMT 1MMX1MM FPC
FFC/FPC Connectors; 84953-4; TE CONNECTIVITY; 1 A; Yes; 4; 1
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Drawer Type -40℃~+85℃ 4P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC Connector Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1 mm Series: FPC Poles: 4 Rated voltage: 200 VAC
CONNECTOR, FPC, RCPT, 4POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Tin Pla
1MM FPC HORZ.TOP CONT.ASSY 4P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 84953-4 | Internal Number: 84953-4 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84953-4.