TE Connectivity 1-1734028-1

USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734028-1.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+62.34%

CAD Models

Download TE Connectivity 1-1734028-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.854
$ 0.854
Stock
96,489
771,273
771,273
Authorized Distributors
6
6
6
Connector Type
Plug
USB
USB
Gender
Male
Male
Male
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
SMD/SMT
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1.5 A
1.5 A
1.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
Keystone925
USB, 2.0 TYPE A, PLUG, SMT/TH; USB Conne; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug; No. of
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-1734028-1 provided by its distributors.

USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Conn USB 2.0 Type A PL 4 POS Solder RA SMD 4 Terminal 1 Port T/R
USB Connector, 2.0 TYPE A, PLUG, 4P, SMT; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug;
USB PLUG, TYPE A, 2.0. 4 POSITION, RIGHT ANGLE, SURFACE MOUNT, CABLE TO BOARD
USB CONN,Plug R/A SMT,Post 1.1,Reel
CONN PLUG USB2.0 TYPEA 4P SMD RA / USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
USB CONNECTOR, 2.0 TYPE A, PLUG, 4P, SMT; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Plug; No. of Positions: 4Positions; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Brass 6
Std USB, Type A, Plug, Natural USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Plug PCB Mount Location: Top Mount A Standard 2.0 Plug | Usb Connector | Part Number: 1-1734028-1 | Internal Number: 1-1734028-1 | TE Connectivity |
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Nickel / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty