Kycon KUSBX-SMT2AP5S-W

USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-SMT2AP5S-W.

IHS

Datasheet1 page8 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Kycon KUSBX-SMT2AP5S-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.02
Stock
2,877
8,366
Authorized Distributors
2
3
Connector Type
Plug, USB
Plug, USB
Gender
Male
Male
Number of Ports
1
1
Number of Contacts
4
4
Termination
SMD/SMT
SMD/SMT
Orientation
Straight
Straight
Current Rating
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30

Related Parts

Keystone925
30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
Keystone926
USB-B Connector, USB 2.0, 30V, 4 Pos, Plug, Wire Mount, Free Hanging, TH
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)

Descriptions

Descriptions of Kycon KUSBX-SMT2AP5S-W provided by its distributors.

USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
USB Connectors A TYPE SMT WHT PLUG 1.35mm POSTS SHIELD
USB Type A Plug, ED W/THRU HOLE 1.35mm, POSTS WHT
USB A-TYPE PLUG SMT F/SHLD W/ T/H SHLD
USB A-TYPE PLUG SMT FULLY SHIELD

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)