Kycon KUSBX-SMT2AP5S-B

USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-SMT2AP5S-B.

IHS

Datasheet1 page8 years ago

Toby Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-25.03%

CAD Models

Download Kycon KUSBX-SMT2AP5S-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.02
Stock
8,366
2,877
Authorized Distributors
3
2
Connector Type
Plug, USB
Plug, USB
Gender
Male
Male
Number of Ports
1
1
Number of Contacts
4
4
Termination
SMD/SMT
SMD/SMT
Orientation
Straight
Straight
Current Rating
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-06-30

Related Parts

Keystone932
USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Plug
Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray

Descriptions

Descriptions of Kycon KUSBX-SMT2AP5S-B provided by its distributors.

USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
KUSBX - Kycon Surface Mount, Right Angle USB Type A Plug
USB Connectors A TYPE SMT BLK PLUG 1.35mm POSTS SHIELD
USB Type A Plug, ED W/THRU HOLE 1.35mm, POSTS BLK
USB A-TYPE PLUG SMT FULLY SHIELD

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)