Molex 48037-1000

Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Guide Slot, Plug
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48037-1000.

IHS

Datasheet1 page10 years ago

element14

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+16.68%

CAD Models

Download Molex 48037-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 1.41
$ 1.41
Stock
855,971
97,347
97,347
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1.5 A
1.5 A
1.5 A

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2014-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity5-104361-3
4-Pin 2.54mm Header, Latch Holder 3A 380nm Gold Black TH, 12.7mm L × 13.59mm H
RECT CONN Header Male Blade Surface Mount 4 POS 1.27mm Solder Gold T/R
TE Connectivity / AMP953820-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD Box
Pin Header, 4 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
TE Connectivity2-1445091-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug

Descriptions

Descriptions of Molex 48037-1000 provided by its distributors.

Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Guide Slot, Plug
USB Connector, Plug, USB 2.0, USB Type A, 4 Ways, Gold, SMT, Right Angle, Brass, 48037 Series
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB 2.0 Tray
CONN.;DATA;USB;PLUG;SHIELDED;TYPE A;RT ANGLE;SMT;PCB THICKNESS 1.20MM-1.60MM
; Connector Type:USB; Series:48037; Gender:Plug; No. of Contacts:4; Contact Termination:Surface Mount Horizontal; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Brass
1.5A USB 2.0 1 Sinking plate 4P Male Type-A Plugin USB Connectors ROHS
Molex USB2.0AMale head USBConnector, 48037series, Installation, 1port, Welding termination
CONN PLUG USB2.0 TYPEA 4P SMD RA / USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Through Hole, 0.76µm (30µ") Gold (Au) Plating, PCB Thickness 1.20mm (.047") to 1.60mm (.063"), Lead Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 048037-1000
  • 0480371000
  • 480-37-1000
  • 48037-1000.
  • 48037-1000..
  • 480371000