TE Connectivity 1-1617128-6

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
$ 77.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617128-6.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1617128-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1617132-7
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
PanasonicADJ56005
ADJ Series DPDT 10 A 5 V PC Pin Through Hole Sealed Latching Power Relay
TE Connectivity / AMP1617157-5
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Teledyne RelaysGRF303-5
Signal Relay 5VDC 1A DPDT( (9.52mm 10.41mm 10.6mm)) SMD
Teledyne RelaysGRF103-5
Electromechanical Relay 5VDC 100Ohm DPDT(9.531x10.421x11.05)mm SMD High Reliability Relay
Teledyne RelaysRF103-5
Electromechanical Relay 5VDC 100Ohm DPDT(9.53x9.53x10.03)mm THT High Reliability Relay
TE Connectivity / AMP1617159-8
Electromechanical Relay DPDT 1A 5VDC 100Ohm Surface Mount
TE Connectivity1-1617128-9
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
PanasonicTXD2-2M-5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Teledyne RelaysRF303Y-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
PanasonicTQ2-L2-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-5V

Descriptions

Descriptions of TE Connectivity 1-1617128-6 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 1A, 5VDC, THT; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:MSD Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage
Military/Aerospace High Performance Relays; Coil Voltage VDC Nom:5V; Contact Current Max:1A; Contact Voltage DC Nom:28V; Coil Resistance:100ohm; Contact Configuration:DPDT; Coil Type:DC, Monostable; Relay Mounting:PCB
Military/Aerospace High Performance Relays Product Highlights: MSD TO-5 Relay Series Input Voltage = 5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 1 Amps. Non Polarized, Monostable Coil Magnetic System

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617128-6 .
  • JMSCD-5XLS
  • JMSCD5XLS