TE Connectivity 1-1617128-9

Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
$ 82.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617128-9.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1617132-7
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
TE Connectivity / AMP1-1617127-5
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
TE Connectivity / AMP1617158-2
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Teledyne RelaysRF303Y-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
Teledyne RelaysJ134D-5M
Signal Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT(9.53x9.53x9.53)mm THT Established Reliability Relay
Teledyne RelaysRF303YZ-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
PanasonicTXD2-2M-5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2-L2-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-5V

Descriptions

Descriptions of TE Connectivity 1-1617128-9 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO
Signal Relay 5VDC 1A DPDT( (9.4mm 9.4mm 9.53mm)) THT
7.5ms 4ms 1A 28V 5V 2 Form C (DPDT-NO, NC) 100¦¸ 50mA 115V 9.4mm*9.53mm
Special Order: JMSCD-5XP = M39016/16-033P Contact Arrangement: 2 Form C
Low Signal Relays-Pcb Jmscd-5Xp |Cii Te Connectivity JMSCD-5XP
Cross Referenced to TE CONNECTIVITY - Part AMP1-1617128-9
Military/Aerospace High Performance Relays
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
JMSCD-5XP = M39016/16-033P; Contact Configuration:DPDT; Coil Voltage:-; Contact Current:-; Product Range:-; Relay Mounting:Through Hole; Coil Type:DC Monostable; Contact Voltage VAC:-; Relay Terminals:Through Hole; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617128-9 .
  • JMSCD-5XP
  • JMSCD5XP