Teledyne Relays GRF103-5

Electromechanical Relay 5VDC 100Ohm DPDT(9.531x10.421x11.05)mm SMD High Reliability Relay
$ 81.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays GRF103-5.

IHS

Datasheet7 pages17 years ago

Upverter

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-32.45%

CAD Models

Download Teledyne Relays GRF103-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.65
$ 109.86
Stock
2,419
3,331
Authorized Distributors
6
4
Relay Type
-
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
-
-
Coil Voltage (DC)
3.6 V
3.6 V
Coil Voltage (AC)
-
-
Coil Current
50 mA
50 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
100 Ω
100 Ω
Coil Power
250 mW
250 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicADJ56005
ADJ Series DPDT 10 A 5 V PC Pin Through Hole Sealed Latching Power Relay
Teledyne RelaysRF103-5
Electromechanical Relay 5VDC 100Ohm DPDT(9.53x9.53x10.03)mm THT High Reliability Relay
PanasonicTXD2-2M-5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Teledyne RelaysGRF303-5
Signal Relay 5VDC 1A DPDT( (9.52mm 10.41mm 10.6mm)) SMD
TE Connectivity / AMP1617158-2
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Teledyne RelaysRF303Y-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay

Descriptions

Descriptions of Teledyne Relays GRF103-5 provided by its distributors.

Electromechanical Relay 5VDC 100Ohm DPDT(9.531x10.421x11.05)mm SMD High Reliability Relay
RELAY, SENSITIVE REPEATABLE, 0.100 OHMS, 0.4 PF (TYP.), 5 VDC, GRF103 SERIES
RF Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc