Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADJ56005

ADJ Series DPDT 10 A 5 V PC Pin Through Hole Sealed Latching Power Relay
$ 19.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADJ56005.

IHS

Datasheet12 pages7 years ago
Datasheet10 pages9 years ago

Panasonic

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.09%

CAD Models

Download Panasonic ADJ56005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityKUP-11D15-5
TE Connectivity Power Relay, KUP Series, 5VDC Coil, 10A Switch, DPDT
PanasonicHL2-HTM-DC6V
Power Relay 6VDC 10A DPDT(43x20.6x41.75)mm Top Mount
PanasonicHL2-HP-DC6V
HL2 w/cadmium contact discontinued. Use HL2-HP-DC6V-F
PanasonicHL2-H-DC6V
Power Relay, 6VDC, 10A, DPDT, 27.2mm × 20.8mm × 41.75mm, Socket
TE ConnectivityKRPA-11DG-6
Electromechanical Relay 6VDC 32Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKUP-11D55-6
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.2A (Coil), 6Vdc (Coil), 1125Mw (Coil), 10A

Descriptions

Descriptions of Panasonic ADJ56005 provided by its distributors.

ADJ Series DPDT 10 A 5 V PC Pin Through Hole Sealed Latching Power Relay
Electromechanical Relay DPDT 16A 5VDC 100Ohm Through Hole
General Purpose Relays 2 Form C, 5VDC Single-Side-Stable
High insulation, 1-pole/2-pole 16 A, Polarized power relays
Power Relay 5VDC 16A DPDT(29x13x16.5)mm THT
Power Relay, Dpdt, 5Vdc, Th; |Panasonic ADJ56005
ADJ(DJ) Relay (Sealed, 2c, Single-side-stable)
Universal relay Plugins Through hole mounting
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), DC Input, Random, AC Output
GENERAL PURPOSE RELAYS POLARIZED THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America