TE Connectivity 1617132-7

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
$ 70.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617132-7.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicTXD2-2M-5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole
PanasonicTN2-L2-5V
Relay;E-Mech;Comm/Signal;DPDT-NO/NC;Cur-Rtg 0.5/1AAC/ADC;Ctrl-V 5DC;2 Coil
Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
TE Connectivity1617159-5
General Purpose Relays SMGAD-5 = SMGD .100 GRID SURFA

Descriptions

Descriptions of TE Connectivity 1617132-7 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
RELAY, HIGH PERFORM,5VDC,2 FORM C, DPDT,2 C/O,250MW, PC BOAD, M39016/16-017M
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Signal Relay, Dpdt, 5Vdc, Tht; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Msd Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Pc Pin; Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity JMSWD-5XM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617132-7 .
  • JMSWD-5XM
  • JMSWD5XM